- RS Stock No.:
- 125-4026
- Mfr. Part No.:
- 061190400A
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 125-4026
- Mfr. Part No.:
- 061190400A
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Bosch GBH 18V-EC 18V SDS Hammer Drill
Bosch GBH 18V-EC 18 V SDS hammer drill offers great runtime and performance with 5.0 Ah batteries. Convenience of being able to be charge at any state without damaging the cells due to the low weight efficient Bosch EC motor. The Bosch GBH 18V-EC 18 V SDS hammer drill offers a comfortable working experience in your choice application.
Features and Benefits
Compact Design
Increased power and less friction
Superior runtime with 5.0 Ah Li-ion battery (up to 25% longer runtime than 4.0 Ah version)
Low weight (only 2.6 kg) and compact design for more comfortable work
High chiselling removal rate (12 kg/hour)
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Electronic motor protection
Battery can be charged regardless of the charging state at any time, without damaging the cells
Increased power and less friction
Superior runtime with 5.0 Ah Li-ion battery (up to 25% longer runtime than 4.0 Ah version)
Low weight (only 2.6 kg) and compact design for more comfortable work
High chiselling removal rate (12 kg/hour)
Bosch Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Electronic motor protection
Battery can be charged regardless of the charging state at any time, without damaging the cells
Contents
1 x GBH 18 V-EC SDS Hammer Drill
2 x 5.0Ah Li-ion batteries
Battery charger
Type 2 L-Boxx
2 x 5.0Ah Li-ion batteries
Battery charger
Type 2 L-Boxx
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | SDS Drill |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 5Ah |
Series | GBH |
Chuck Type | SDS Plus |
Number of Batteries | 2 |
Hammer Action | Yes |
Plug Type | Type C - Euro Plug |
Drilling Capacity Wood | 20 mm |
Drilling Capacity Metal | 13 mm |
Model Number | GBH 18V-EC |
- RS Stock No.:
- 125-4026
- Mfr. Part No.:
- 061190400A
- Brand:
- Bosch