- RS Stock No.:
- 125-4028
- Mfr. Part No.:
- 06019F1102
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 125-4028
- Mfr. Part No.:
- 06019F1102
- Brand:
- Bosch
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Bosch Heavy Duty Cordless Drill/Driver GSR 18 VE-EC
Bosch Heavy-Duty cordless drill/driver GSR 18 VE-EC. Reliable, compact with short head length for perfect handling. Bosch Cordless combi drills with brushless motor technology. The proven KickBack Control function gives users full control even for the toughest jobs.
Features and Benefits
Reliable all-rounder with maximum power
Compact Design: Short head length (only 173 mm) for perfect handling
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-ion batteries without CoolPack)
Bosch Electronic Cell Protection (ECP)F protects the battery against overload, overheating and deep discharge
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
13 mm Auto-Lock drill chuck
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Replaceable colour clips for easy labelling and identification of the tool
Mountable bit holder for easy transport and storage of bits on the tool
Practical belt clip for conveniently hanging the tool on a belt or ladder
Motor brake for precise work when driving rows of screws
Long lifetime and high-quality thanks to all-metal chuck and brushless EC motor
Innovative functions such as precision clutch and Kickback Control
Leader in compactness and ergonomics
Compact Design: Short head length (only 173 mm) for perfect handling
Innovative CoolPack batteries ensure optimum heat dissipation and therefore increase lifetime by up to 100% (cf. Li-ion batteries without CoolPack)
Bosch Electronic Cell Protection (ECP)F protects the battery against overload, overheating and deep discharge
Electronic Motor Protection (EMP) protects the motor against overload and ensures a long lifetime
13 mm Auto-Lock drill chuck
Integrated LED light with afterglow function for illuminating the work area, even in dark places
Replaceable colour clips for easy labelling and identification of the tool
Mountable bit holder for easy transport and storage of bits on the tool
Practical belt clip for conveniently hanging the tool on a belt or ladder
Motor brake for precise work when driving rows of screws
Long lifetime and high-quality thanks to all-metal chuck and brushless EC motor
Innovative functions such as precision clutch and Kickback Control
Leader in compactness and ergonomics
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 5Ah |
Series | Robust |
Chuck Size | 1.5 → 13mm |
Chuck Type | Autolock |
Max Speed | 480 rpm, 2100 rpm |
Speed | 0 → 2100 rpm, 0 → 480 rpm |
Drive Size | 1/2 in |
Number of Gears | 2 |
Drive Shape | Round |
Drilling Capacity Masonry | 16 mm |
Model Number | GSR 18VE-EC |
Drilling Capacity Metal | 13 mm |
Drilling Capacity Wood | 82 mm |
- RS Stock No.:
- 125-4028
- Mfr. Part No.:
- 06019F1102
- Brand:
- Bosch