Bosch GBH SDS Plus, Keyless 110V Corded
- RS Stock No.:
- 280-3626
- Mfr. Part No.:
- 06112A4070
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 3 479,80
(exc. VAT)
Kr. 4 349,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 479,80 |
*price indicative
- RS Stock No.:
- 280-3626
- Mfr. Part No.:
- 06112A4070
- Brand:
- Bosch
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
| Brand | Bosch | |
| Product Type | Rotary Hammer Drill | |
| Voltage | 110V | |
| Corded/Cordless | Corded | |
| Motor Type | Brushed | |
| Series | GBH | |
| Chuck Type | SDS Plus, Keyless | |
| Overall Length | 443mm | |
| Speed | 900rpm | |
| Overall Height | 118mm | |
| Weight | 2.9kg | |
| Power Rating | 830W | |
| Overall Width | 362mm | |
| Standards/Approvals | According to EPTA 05/2016 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Rotary Hammer Drill | ||
Voltage 110V | ||
Corded/Cordless Corded | ||
Motor Type Brushed | ||
Series GBH | ||
Chuck Type SDS Plus, Keyless | ||
Overall Length 443mm | ||
Speed 900rpm | ||
Overall Height 118mm | ||
Weight 2.9kg | ||
Power Rating 830W | ||
Overall Width 362mm | ||
Standards/Approvals According to EPTA 05/2016 | ||
- COO (Country of Origin):
- DE
The Bosch Rotary Hammer with SDS plus is the all-round performance rotary hammer with quick-change chuck in the SDS plus category. Optional chisel mode and quick-change chuck enable use in wide range of applications
High-quality components ensure robustness and reliability
Long lifetime
Related links
- Bosch GBH SDS Plus, Keyless 110V Corded
- Bosch GBH SDS Plus 110V Corded, Type G - British 3-Pin
- Bosch GBH Keyless, SDS Plus 110V Corded
- Bosch GBH SDS Plus 230V Corded, Type F - Schuko
- Bosch GBH SDS Plus 230V Corded, Type G - British 3-Pin
- Bosch GBH SDS Plus 240V Corded, Type G - British 3-Pin
- Makita HP Keyless 110V Corded 13 mm, BS4343
- Bosch GBH SDS 110V Corded, Type G - British 3-Pin