Bosch GSR Autolock 14.4V Cordless Drill Driver Li-ion, NiCd, Euro Plug

Unavailable
RS will no longer stock this product.
RS Stock No.:
874-9895
Mfr. Part No.:
GSR 14,4-2-LI D/Driver
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Drill Type

Drill Driver

Voltage Rating

14.4V

Corded/Cordless

Cordless

Battery Type

Li-ion, NiCd

Battery Capacity

1.5Ah

Series

GSR

Chuck Size

1 → 10mm

Chuck Type

Autolock

Max Speed

1400rpm

Speed

0 → 1400 (2nd gear) rpm, 0 → 400 (1st gear) rpm

Plug Type

Type C - Euro Plug

Drilling Capacity Metal

10 mm

Model Number

GSR 14.4-2-LI

Number of Gears

2

Drilling Capacity Wood

30 mm

COO (Country of Origin):
MY

14.4V Li-Ion Drill Driver (GSR 14.4-2-LI)


Professional compact 14.4V drill driver with Bosch’s Lithium Ion technology for long lasting run time and easy working in tight and confined areas.

Bosch Electronic Cell Protection (ECP) protects the battery against overload, overheating and deep discharge
Lightweight and extremely compact at only 169mm
Ideal for over head working
2 speed planetary gearbox for excellent handling
10 mm Auto-Lock chuck for easy bit changes
Belt clip for easy transportation
Integrated LED light for illumination of the work piece
Battery charge indicator so you never run out of battery on the job again

Supplied with

2 x 1.5Ah Li-Ion battery, charger & L-Boxx.


Bosch Drills