Makita DDF459 Keyless 18V Cordless Drill Driver Li-ion, Euro Plug
- RS Stock No.:
- 880-7026
- Mfr. Part No.:
- DDF459RTJ
- Brand:
- Makita
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-7026
- Mfr. Part No.:
- DDF459RTJ
- Brand:
- Makita
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Drill Type | Drill Driver | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Battery Type | Li-ion | |
| Battery Capacity | 4Ah | |
| Series | DDF459 | |
| Chuck Type | Keyless | |
| Max Speed | 1500 rpm, 400 rpm | |
| Speed | 0 → 1500 rpm, 0 → 400 rpm | |
| Plug Type | Type C - Euro Plug | |
| Drilling Capacity Wood | 38 mm | |
| Drilling Capacity Metal | 13 mm | |
| Number of Gears | 2 | |
| Battery Charge Time | 36min | |
| Model Number | DDF459 | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Drill Type Drill Driver | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Battery Type Li-ion | ||
Battery Capacity 4Ah | ||
Series DDF459 | ||
Chuck Type Keyless | ||
Max Speed 1500 rpm, 400 rpm | ||
Speed 0 → 1500 rpm, 0 → 400 rpm | ||
Plug Type Type C - Euro Plug | ||
Drilling Capacity Wood 38 mm | ||
Drilling Capacity Metal 13 mm | ||
Number of Gears 2 | ||
Battery Charge Time 36min | ||
Model Number DDF459 | ||
- COO (Country of Origin):
- CN
