- RS Stock No.:
- 178-0709
- Mfr. Part No.:
- SPA 2300 RP
- Brand:
- OPTIBELT
Available to back order for despatch 16.05.2024, delivery within 2 working days
Not available for next day delivery
Added
Price Each
Kr. 491,70
(exc. VAT)
Kr. 614,62
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 491,70 |
5 - 9 | Kr. 472,01 |
10 - 24 | Kr. 462,66 |
25 + | Kr. 452,32 |
- RS Stock No.:
- 178-0709
- Mfr. Part No.:
- SPA 2300 RP
- Brand:
- OPTIBELT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The next generation of RED POWER 3 S=C Plus V-belts and kraftbands produces results that are really worth talking about: up to 50% more performance while at the same time cutting costs by up to 35%. These excellent results are due to optimised production processes and continuous improvements to raw materials.
S=C Plus, always the right length for use in sets without measuring
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Up to 50% more power capacity than optibelt SK, which can reduce drive sizes
Maintenance free
Electrically conductive
Suitable for back bend idlers
Temperature range -30 °C to +100 °C
Specifications
Attribute | Value |
---|---|
Length | 2300mm |
Top Width | 12.7mm |
Belt Section | SPA |
Inside Length | 2255mm |
Height | 10mm |
Minimum Pulley Diameter | 90mm |
Series | Red Power |
Outer Length | 2318mm |
Minimum Operating Temperature | +70°C |
Datum Length | 2300mm |
Maximum Operating Temperature | +90°C |