- RS Stock No.:
- 195-3820
- Mfr. Part No.:
- XPA 2240 XEP
- Brand:
- OPTIBELT
5 In stock for same day dispatch
6 available from Europe for delivery within 2 working day(s)
Price Each
Kr. 358,71
(exc. VAT)
Kr. 448,39
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 358,71 |
5 - 9 | Kr. 344,41 |
10 - 24 | Kr. 337,15 |
25 + | Kr. 330,00 |
- RS Stock No.:
- 195-3820
- Mfr. Part No.:
- XPA 2240 XEP
- Brand:
- OPTIBELT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The new maintenance-free optibelt SUPER XE-POWER PRO M=S opens up new scope in designing frictional power transmission drives, even on the smallest pulley diameters, in extreme temperature ranges and at the highest speeds.
Fit for back idlers
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
M=S Set Constant - can be used in sets without further measurement
+ 20% power compared to optibelt SUPER X-POWER M=S
Temperature range -40°C to +120°C
Very quiet running even at very high torque levels
Maintenance free
Specifications
Attribute | Value |
---|---|
Length | 2240mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 2195mm |
Height | 10mm |
Minimum Pulley Diameter | 71mm |
Series | XE-Power |
Material | Rubber |
Outer Length | 2258mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +120°C |
Datum Length | 2240mm |