- RS Stock No.:
- 474-2629
- Mfr. Part No.:
- XPZ 2120
- Brand:
- Contitech
15 In stock for same day dispatch
Added
Price Each
Kr. 243,43
(exc. VAT)
Kr. 304,29
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 243,43 |
5 - 9 | Kr. 233,75 |
10 - 24 | Kr. 228,80 |
25 + | Kr. 223,96 |
- RS Stock No.:
- 474-2629
- Mfr. Part No.:
- XPZ 2120
- Brand:
- Contitech
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Specifications
Attribute | Value |
---|---|
Length | 2120mm |
Top Width | 9.7mm |
Belt Section | XPZ |
Inside Length | 2044mm |
Height | 8mm |
Minimum Pulley Diameter | 50mm |
Series | CONTI FO-Z |
Material | Rubber |
Outer Length | 2133mm |
Minimum Operating Temperature | -30°C |
Datum Length | 2120mm |
Maximum Operating Temperature | +90°C |