Interroll Driver Band, 95 mm
- RS Stock No.:
- 223-5999
- Mfr. Part No.:
- DL07
- Brand:
- Interroll
Subtotal (1 bag of 5 units)*
Kr. 271,70
(exc. VAT)
Kr. 339,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 178 unit(s) ready to ship
- Plus 33 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 271,70 | Kr. 54,34 |
*price indicative
- RS Stock No.:
- 223-5999
- Mfr. Part No.:
- DL07
- Brand:
- Interroll
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Product Type | Driver Band | |
| Roller Diameter | 95mm | |
| Tube Material | Galvanised Steel | |
| Overall Length | 95mm | |
| Standards/Approvals | No | |
| Series | DL | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Product Type Driver Band | ||
Roller Diameter 95mm | ||
Tube Material Galvanised Steel | ||
Overall Length 95mm | ||
Standards/Approvals No | ||
Series DL | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Interroll Slave Roller Drive Band
The Interroll slave roller drive band for use with line shaft driven conveyors. This 5mm band is made of Polyurethane.
Note:
5 items per bag.
Features and Benefits
95mm diameter for the roller to the driveshaft
85mm diameter for the roller to roller slave
Related links
- Interroll Conveyor Rollers
- Interroll Transfer Spool, 25 mm x 25 mm
- Interroll M8 Conveyor Roller, 50 mm x 450 mm
- Interroll M5 Conveyor Roller, 50 mm x 700 mm
- Interroll M5 Conveyor Roller, 50 mm x 550 mm
- Interroll M8 Conveyor Roller, 50 mm x 600 mm
- Interroll M5 Conveyor Roller, 50 mm x 600 mm
- Interroll M5 Conveyor Roller, 50 mm x 400 mm