Interroll Transfer Spool, 25 mm x 25 mm
- RS Stock No.:
- 308-9977
- Mfr. Part No.:
- K212
- Brand:
- Interroll
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
Kr. 269,68
(exc. VAT)
Kr. 337,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 188 unit(s) ready to ship
- Plus 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 269,68 | Kr. 53,936 |
| 5 - 9 | Kr. 258,59 | Kr. 51,718 |
| 10 + | Kr. 253,73 | Kr. 50,746 |
*price indicative
- RS Stock No.:
- 308-9977
- Mfr. Part No.:
- K212
- Brand:
- Interroll
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interroll | |
| Roller Diameter | 25mm | |
| Product Type | Transfer Spool | |
| Roller Length | 25mm | |
| Tube Material | Galvanised Steel | |
| Overall Length | 25mm | |
| Standards/Approvals | No | |
| Series | K2 | |
| Select all | ||
|---|---|---|
Brand Interroll | ||
Roller Diameter 25mm | ||
Product Type Transfer Spool | ||
Roller Length 25mm | ||
Tube Material Galvanised Steel | ||
Overall Length 25mm | ||
Standards/Approvals No | ||
Series K2 | ||
RoHS Status: Exempted
Line Shaft Spools
Transfer Spool
For 25mm diameter shafts to transfer power to drive bands
Speed-up Spool
Increases the speed of 25mm diameter shafts
Ideal for creating a gap between two products
Note
5 items per bag
Related links
- Interroll Speed Up Spool, 25 mm x 2.85 mm
- RS PRO 25 mm x 25 mm Spring Clamp Clamp
- Schneider Electric PanelSeT Accessoires Series Steel Support Rail for Use with Spacial SF/SM 25 mm x 25 mm x 25mm
- Legrand 19 Series Plastic Direct Piercing End Caps for Use with Plexo Cabinet 25 mm x 25 mm x 25mm
- HENSEL Mi Series Stainless Steel Spacer for Use with Box Wall 25 mm x 25 mm
- OUTILLAGE MAGAFOR HSS 1 Steps Countersink Cylindrical/Straight
- RS PRO HSS Drill Bit, 20 mm x 25 mm
- Eaton xEffect CS Series Steel Cage Nut for Use with CS Mounting Plates 25 mm x 25 mm x 25mm