3M PELTOR ProTac III Wired Listen Only Electronic Ear Defenders with Headband, 26dB
- RS Stock No.:
- 123-8886
- Mfr. Part No.:
- MT13H220A
- Brand:
- 3M PELTOR
11 In stock for same day dispatch
95 available from Europe for delivery within 2 working day(s)
Price Each
Kr. 1 072,45
(exc. VAT)
Kr. 1 340,56
(inc. VAT)
Units | Per unit |
---|---|
1 + | Kr. 1 072,45 |
- RS Stock No.:
- 123-8886
- Mfr. Part No.:
- MT13H220A
- Brand:
- 3M PELTOR
- COO (Country of Origin):
- SE
3M Peltor ProTac III Slim/Helmet Version Hearing Protection Headset
The 3M™ Peltor™ ProTac III Slim/Helmet headset is designed for use in tough and noisy environments. With a level dependent function and hands-free use with voice guided menus these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 26 decibels (dB) and powered by two AA batteries allowing 100 hours of use
Rugged Design
The ProTac III Slim hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.
Hands Free Use
The Peltor ProTac II Slim headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The headset notifies the user of the battery status clearly every time it's switched on. A 3.5 mm stereo jack allows you to connect your mobile or two way radio for those calls you receive.
Typical Applications
• Industrial
• Construction
• Maintenance
• Agriculture
• Railway
• Construction
• Maintenance
• Agriculture
• Railway
Features and Benefits
• Hearing protector helps protect against harmful noise, whilst allowing ambient sounds to be heard.
• Built-in level-dependent function allows the wearer to hear ambient sounds, such as conversations, machine sounds and warning signals.
• 3.5 mm stereo jack to connect to your mobile phone or two-way radio to hear the call right in your ear.
• Auto power off turns headset off after 4 hours of non-use, to save energy and a low-battery warning informs you when to change batteries.
• Voice guided menu system so no need to take your headset off
• To reduce the corrosion caused by sweat the electronics are located in the outer part of the cup.
FAQs
Does the Peltor ProTac III Slim feature Active noise protection?
No, the Peltor ProTac III Slim does have Level Dependent Noise Protection. So they are capable of blocking out harmful noises, whilst hearing ambient noises. If you do require Active Noise Protection you need the Peltor SportTac – Stock Number 884-2379.
Can the Peltor ProTac III Slim Headset be connected to a mobile phone or MP3 player?
Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Note
You can use the headset with a headband or with a helmet using a helmet attachment. For the stock with a helmet attachment please see stock number 123-8887
Approvals
CE, EN352-1:2002, EN352-3:2002, EN352-4:2001 A1:2005, EN352-6:2002
3M Electronic Ear Defenders, 303g Weight, Stainless Steel Wire Headband - Peltor ProTac III Series - MT13H220A
Want the best of all worlds when working in loud conditions? Use these electronic ear defenders from 3M's Peltor range. They dampen loud noises up to 26dB in industrial settings to prevent headaches and noise fatigue. You can adjust ambient sound levels in five steps to hear essential sounds like alarms or conversations. This versatile product also lets you listen to music and podcasts – simply connect it to your phone for around-the-shift entertainment.
Features & Benefits
• Automatically powers off after four hours of non-use to save battery life
• Uses standard AA batteries for easy replacement
• Performs in temperatures between -20°C and +55°C to suit demanding working conditions
• Uses standard AA batteries for easy replacement
• Performs in temperatures between -20°C and +55°C to suit demanding working conditions
Applications
• Landscaping
• Forestry industry
• Agricultural facilities
• Forestry industry
• Agricultural facilities
How do I listen to music?
Listen to your own tunes by connecting this headset to your phone with a 3.5mm auxiliary cable.
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | ProTac III |
Single Number Rating SNR | 26dB |
Bluetooth | No |
Connection Type | Wired |
Product Weight | 303g |
Colour | Black |
FM Radio | No |
Ear Defender Type | Radio Ear Defender |
Noise Cancelling Microphone | No |
Active Noise Protection | No |
Push to Talk Button | No |
Communication Type | Listen Only |
Standards Met | CE, EN 352-1 |
Folding | No |