3M WorkTunes Listen Only Electronic Ear Defenders with Headband, 32 dB, Black

Subtotal (1 unit)*

Kr. 1 212,69

(exc. VAT)

Kr. 1 515,86

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • 6 left, ready to ship
  • Plus 3 left, ready to ship from another location
Units
Per unit
1 +Kr. 1 212,69

*price indicative

RS Stock No.:
184-8313
Mfr. Part No.:
HRXS220A
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Attachment Type

Headband

Product Type

Electronic Ear Defenders

Series

WorkTunes

Single Number Rating SNR

32dB

Foldable

No

Cup Colour

Black

Weight

351g

Communication Type

Listen Only

Standards/Approvals

No

RoHS Status: Exempted

3M WorkTunes Series Electronic Ear Defenders, Wired Connection, Non-Noise Cancelling Microphone - HRXS220A


This electronic ear defenders from 3M offer superior noise protection with a single number rating (SNR) of 32 dB. Designed as part of the worktunes, these wired ear defenders provide reliable FM radio capabilities for enhanced work experience.

Features & Benefits


• Ensuring a secure and comfortable fit for extended wear

• Wired, offering reliable and consistent sound transmission

• Radio ear defender, combining noise protection with entertainment

• Enabling users to enjoy music or radio programs while working

• Providing a lightweight and portable solution

• SNR 32 dB, offering excellent noise reduction capabilities

Applications


• Ideal for use in loud industrial environments to protect hearing while providing entertainment through FM radio capabilities

Can it be used in noisy construction sites?


Yes, it can be used in excellent noise protection with an SNR of 32 dB, making it ideal for use in loud work environments.

Will it provide a comfortable fit for extended wear?


Yes,the headband attachment type ensures a secure fit for prolonged use without discomfort.

Is it suitable for use during long work shifts?


Yes, it is lightweight and comfortable for extended work periods without strain.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy