Howard Leight Corded Reusable Ear Plugs, 22dB, Blue, 10 Pairs per Package

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): MX
Product Details

Clarity 656L Corded Multiple Use Earplug

Clarity 656L multiple use earplugs are a multi-material fused design with a TPE firm core plus a TPE soft flange providing a comfortable fit. The earplugs include a quadruple soft flange giving you excellent attenuation and ensuring comfort for long periods of wear. A Flexifirm core makes the earplugs easy to handle and insert into the ear. The Clarity earplugs have a detachable braided cord and a Hearpack storage case.

FEATURES and BENEFITS:

Ear protection
Multi-material fused design
TPE firm core
TPE soft flange
Quadruple soft flange design
Flexifirm core
Excellent attenuation
Excellent fit
Easy to use and handle
Easy insertion
Comfortable
Suitable for all day wear
Detachable soft braided cord
Easy storage
Weight 0.18 grammes
Hearpack storage case

ATTENUATION:

SNR 22 dB
H 24 dB
M 19 dB
L 17 dB

Note

Replace earplugs every 2 to 4 weeks

Standards

EN 352-2, EN 24869-1

Reusable Ear Plugs

Note

Not suitable for low frequency noise

Specifications
Attribute Value
Reusable/Disposable Reusable
Single Number Rating SNR 22dB
Attachment Style Corded
Material Thermoplastic Elastomers
Number of Pairs per Package 10
Colour Blue
1 In stock for delivery next working day
available from Europe for delivery within 2 working day(s)
Price 1 Box of 10
kr 529,41
(exc. VAT)
kr 661,76
(inc. VAT)
Box(es)
Per Box
Per unit*
1 - 6
kr 529,41
kr 52,941
7 - 14
kr 508,23
kr 50,823
15 - 39
kr 492,35
kr 49,235
40 +
kr 465,87
kr 46,587
*price indicative
Related Products
Laser Lite corded single use earplugs are multi-coloured ...
Description:
Laser Lite corded single use earplugs are multi-coloured which make compliance checks quick and easy. A contoured T-Shape ensures the ear plugs easy to insert and remove from your ear. The low-pressure self adjusting polyurethane expands inside your ear canal ...
The Alpha Solway SOTA EP20 earplugs are disposable ...
Description:
The Alpha Solway SOTA EP20 earplugs are disposable blue polyurethane corded earplugs with a single number rating of 34dB. They are embedded with stainless steel elements, making it ideal for multiple uses in a day. They come in a unique ...
Earplugs are often used in dirty work environments. ...
Description:
Earplugs are often used in dirty work environments. This means that particles can easily stick to the surface of materials and cause minor injuries to the wearer's ears. The smooth and dirt-repellent surfaces of the uvex whisper, whisper+ and whisper ...
The 3M™ E-A-R™ Express™ earplugs have a proven ...
Description:
The 3M™ E-A-R™ Express™ earplugs have a proven pre-moulded shape that is designed to fit most ear canals and offer substantial ear protection. The soft, Polyurethane foam ensures easy compression to fit into the ear canal. The pre-moulded earplugs simply ...