- RS Stock No.:
- 201-6133
- Mfr. Part No.:
- 3213939
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 201-6133
- Mfr. Part No.:
- 3213939
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix installation ground terminal block that can be used in double function shafts on all levels. The terminal block has various mounting type such as NS 35/7,5, NS 35/15. It can work in ambient temperature from -60 °C to 85 °C.
Time and space saving
Degree of pollution 3
Overvoltage category III
Insulating material group I
Degree of pollution 3
Overvoltage category III
Insulating material group I
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Colour | Grey |
American Wire Gauge | 26 → 12AWG |
Termination Method | Push In |
Cable CSA | 0.14 → 4mm² |
Model Number | PTI 2,5-L/L KAN |