- RS Stock No.:
- 203-8745
- Mfr. Part No.:
- 8WH2000-0CG07
- Brand:
- Siemens
50 In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 50)
Kr. 51,26
(exc. VAT)
Kr. 64,08
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 51,26 | Kr. 2 563,00 |
*price indicative |
- RS Stock No.:
- 203-8745
- Mfr. Part No.:
- 8WH2000-0CG07
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens earth block with spring-loaded connection which is made up of the thermoplastic material and having green- yellow colour.
Ambient temperature range from -25 °C to 35 °C
Terminal contact spacing 6.2 mm
Terminal contact spacing 6.2 mm
Specifications
Attribute | Value |
---|---|
Wire Size | 20 → 12 AWG |
Cable CSA | 0.5 to 4mm² |
Number of Ways | 1 |
Termination Method | Spring |