- RS Stock No.:
- 212-7412
- Mfr. Part No.:
- 3038147
- Brand:
- Phoenix Contact
Available to back order for despatch 05.07.2024
Added
Price Each (In a Pack of 50)
Kr. 69,388
(exc. VAT)
Kr. 86,735
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | Kr. 69,388 | Kr. 3 469,40 |
*price indicative |
- RS Stock No.:
- 212-7412
- Mfr. Part No.:
- 3038147
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
Product Details
The Phoenix Spring cage ground terminal block with 2 numbers of connections has spring cage connection method. It is made up of the PA material and available in green-yellow colour.
Same shape and pitch as the feed-through terminal blocks
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Specifications
Attribute | Value |
---|---|
Wire Size | 24 - 8 AWG |
Cable CSA | 0.2 - 10mm² |
Colour | Green/Yellow |
Number of Ways | 2 |
Termination Method | Spring Cage |
- RS Stock No.:
- 212-7412
- Mfr. Part No.:
- 3038147
- Brand:
- Phoenix Contact