- RS Stock No.:
- 212-7484
- Mfr. Part No.:
- 3050358
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 212-7484
- Mfr. Part No.:
- 3050358
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Phoenix Ground modular terminal block with 3 numbers of connections has quick and spring cage connection method. It is made up of the PA material and available in green-yellow colour.
Same shape and pitch as the feed-through terminal blocks
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Contact is made free from mechanical and electrical errors by simply snapping onto the DIN rail
All the requirements of standard IEC 60947-7-2 are met
Specifications
Attribute | Value |
---|---|
Wire Size | 20 - 14 AWG |
Cable CSA | 0.5 - 2.5mm² |
Colour | Green/Yellow |
Number of Ways | 3 |
Termination Method | Quick Connect |
Hazardous Area Certification | ATEX |
- RS Stock No.:
- 212-7484
- Mfr. Part No.:
- 3050358
- Brand:
- Phoenix Contact