Extech 382252 Earth Tester Kit

Subtotal (1 unit)*

Kr. 3 420,56

(exc. VAT)

Kr. 4 275,70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 420,56

*price indicative

RS Stock No.:
267-5661
Mfr. Part No.:
382252
Brand:
Extech
Find similar products by selecting one or more attributes.
Select all

Brand

Extech

Product Type

Earth Tester Kit

Accuracy

±2 %

Display Type

Backlight

Battery Life

40h

Weight

700g

Length

200mm

Standards/Approvals

No

Model Number

382252

RoHS Status: Exempted

COO (Country of Origin):
CN
The Flir resistance tester kit is an earth ground resistance tester kit which includes all hardware necessary to measure earth ground in 3 ranges from 20 to 2000 omega. Also tests AC/DC voltage, resistance and continuity.

Large dual display with backlight

Test hold function for easy operation

Automatic zero adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy