Molex EDGELINE Series Female Edge Connector, Through Hole Mount, 200-Contacts, 0.8mm Pitch, 2-Row, Press-In Termination
- RS Stock No.:
- 170-7254
- Mfr. Part No.:
- 76691-1200
- Brand:
- Molex
Available to back order for despatch 30.09.2024
Added
Price Each (In a Tray of 216)
Kr. 274,501
(exc. VAT)
Kr. 343,126
(inc. VAT)
Units | Per unit | Per Tray* |
216 + | Kr. 274,501 | Kr. 59 292,216 |
*price indicative |
- RS Stock No.:
- 170-7254
- Mfr. Part No.:
- 76691-1200
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex EdgeLine® High Speed Connectors
These Molex EdgeLine® high speed, 12.5 Gbps, card edge connectors utilised the simple plated fingers on the edge of a thick PCB. This makes the EdgeLine® a one-piece, low profile, press-fit, with integrated ground blades connector. See table for Bay and PCB thickness variations
Molex EdgeLine® High Speed Connectors
Specifications
Attribute | Value |
---|---|
Body Orientation | Straight |
Gender | Female |
Number of Contacts | 200 |
Number of Rows | 2 |
Pitch | 0.8mm |
Mounting Type | Through Hole |
Termination Method | Press-In |
Contact Plating | Gold over Nickel |
Contact Material | Copper Alloy |
Current Rating | 1.5A |
Keying Way | Yes |
Voltage Rating | 250 V ac |
Housing Material | Glass Fibre Reinforced Thermoplastic |
Series | EDGELINE |
Length | 84.2mm |
Series Number | 76691 |
Minimum Operating Temperature | -40°C |
Width | 7.31mm |
Maximum Operating Temperature | +105°C |
Depth | 12.31mm |
- RS Stock No.:
- 170-7254
- Mfr. Part No.:
- 76691-1200
- Brand:
- Molex