TE Connectivity Right Angle Female Edge Connector, Surface Mount, 56-Contacts, 0.6mm Pitch, 2-Row, Solder Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
195-5988
Mfr. Part No.:
2327672-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Body Orientation

Right Angle

Gender

Female

Number of Contacts

56

Number of Rows

2

Pitch

0.6mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Material

Copper Alloy

Current Rating

1.1A

Housing Material

LCP

Card Type

Card Edge

Maximum Operating Temperature

+85°C

Series Number

2327672

Length

22.33mm

Minimum Operating Temperature

-55°C

Width

5.35mm

Depth

11.1mm

Related links