- RS Stock No.:
- 185-0612
- Mfr. Part No.:
- BR24L32FJ-WE2
- Brand:
- ROHM
In stock for same day dispatch
Not available for next day delivery
Added
Price Each (In a Pack of 5)
Kr. 8,866
(exc. VAT)
Kr. 11,082
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 20 | Kr. 8,866 | Kr. 44,33 |
25 - 45 | Kr. 7,71 | Kr. 38,55 |
50 - 95 | Kr. 7,288 | Kr. 36,44 |
100 + | Kr. 7,132 | Kr. 35,66 |
*price indicative |
- RS Stock No.:
- 185-0612
- Mfr. Part No.:
- BR24L32FJ-WE2
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Specifications
Attribute | Value |
---|---|
Memory Size | 32kbit |
Interface Type | Serial-2 Wire, Serial-I2C |
Package Type | SOP-J |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 4K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.37mm |
Data Retention | 40yr |
Number of Words | 4K |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |