- RS Stock No.:
- 186-9021
- Mfr. Part No.:
- CAT24AA02TDI-GT3
- Brand:
- onsemi
Available to back order for despatch 12.06.2024
Added
Price Each (On a Reel of 3000)
Kr. 2,127
(exc. VAT)
Kr. 2,659
(inc. VAT)
Units | Per unit | Per Reel* |
3000 - 3000 | Kr. 2,127 | Kr. 6 381,00 |
6000 - 9000 | Kr. 2,085 | Kr. 6 255,00 |
12000 - 15000 | Kr. 1,991 | Kr. 5 973,00 |
18000 - 21000 | Kr. 1,951 | Kr. 5 853,00 |
24000 + | Kr. 1,827 | Kr. 5 481,00 |
*price indicative |
- RS Stock No.:
- 186-9021
- Mfr. Part No.:
- CAT24AA02TDI-GT3
- Brand:
- onsemi
Technical Reference
Legislation and Compliance
Product Details
The CAT24AA02 is a EEPROM Serial 2-Kb I2C devices internally organized as 256x8 bits. They feature a 16-byte page write buffer and support the Standard (100 kHz), Fast (400 kHz) and Fast-Plus (1 MHz) I2C protocols. In contrast to the CAT24C02, the CAT24AA02 has no external address pins, and is therefore suitable in applications that require a single CAT24AA02 on the I2C bus.
Supports Standard and Fast I2C Protocol
1.7 V to 5.5 V Supply Voltage Range
16-Byte Page Write Buffer
Hardware Write Protection for entire memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial temperature range
These Devices are Pb-Free, Halogen Free/BFR Free
1.7 V to 5.5 V Supply Voltage Range
16-Byte Page Write Buffer
Hardware Write Protection for entire memory
Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial temperature range
These Devices are Pb-Free, Halogen Free/BFR Free
Specifications
Attribute | Value |
---|---|
Memory Size | 2kbit |
Interface Type | Serial-I2C |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Pin Count | 5 |
Organisation | 256 x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 2.9 x 1.6 x 0.9mm |
Number of Words | 256 |
Data Retention | 100yr |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Random Access Time | 3500ns |
Maximum Operating Temperature | +85 °C |