Microchip 11AA02E48-I/SN, 2kbit Serial EEPROM Memory 8-Pin SOIC Serial
- RS Stock No.:
- 667-8022
- Mfr. Part No.:
- 11AA02E48-I/SN
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 667-8022
- Mfr. Part No.:
- 11AA02E48-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
11AAxxx/11LCxxx UNI/O™ Serial EEPROM
The Microchip 11AAxxx/11LCxxx family of devices are Serial EEPROMs featuring Microchips proprietary UNI/O™ Serial Bus.
UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.
UNI/O™ Serial EEPROM devices require only one connection to a host Microcontroller as clock and data communications are combined into a single serial bit stream. The result is that UNI/O™ devices require one Microcontroller I/O instead of the 2 to 6 (depending on configuration) that I2C, Microwire and SPI bus EEPROM devices require. To the designer this opens up the possibility of employing a smaller host MCU with fewer I/Os, reducing the MCU cost and allowing for a more compact design.
Features
EEPROM Serial Access - Microchip
