Festo, 1201695
- RS Stock No.:
- 181-6602
- Distrelec Article No.:
- 304-12-851
- Mfr. Part No.:
- EAMM-A-N80-120G
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 4 469,26
(exc. VAT)
Kr. 5 586,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 469,26 |
*price indicative
- RS Stock No.:
- 181-6602
- Distrelec Article No.:
- 304-12-851
- Mfr. Part No.:
- EAMM-A-N80-120G
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-N80-120G, Numeric Part Number: 1201695
This mounting equipment is a practical option for coupling the motors and axes using friction-locking. It belongs to the category of industrial mounting solutions and is specifically designed to effectively support electric drives. With an IP40 rating, it provides suitable protection against solid objects while functioning within a temperature range of -10 to 60°C.
Features & Benefits
• Operates in multiple assembly positions for enhanced flexibility
• Wide storage temperature range promotes material longevity
• High relative humidity tolerance ensures consistent operation
• Lightweight design aids in installation
• Effective torque handling supports secure fittings
• RoHS compliant, ensuring the use of safe materials
Applications
• Securing electric drives in assembly lines
• Used in robotics for accurate motor control
• Applicable in conveyor systems to improve automation
• Suitable for mounting tasks in machine tool operations
• Designed for integration with various automation configurations
Can it handle extreme temperature variations?
Yes, it operates efficiently between -10°C and 60°C.
Will it be suitable for humid environments?
Yes, it tolerates relative humidity levels from 0 to 95%.
Is it compatible with different electric drives?
It is designed for compatibility with various actuator types.
Can it be used in confined spaces?
Yes, its compact design allows for versatile installation.
Is it easy to install?
Yes, the lightweight nature simplifies the mounting process.
Related links
- Festo for use with Thermocouple or PRT Probe, 2372096
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197471
- Festo Axial Foot EAMM-A-N80-90GA, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-N80-68GA, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-N80-90GB, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-N80-84AA, For Use With Pneumatic Cylinder & Actuator
- Festo Axial Foot EAMM-A-N80-72GA, For Use With Pneumatic Cylinder & Actuator