Festo, 2733784
- RS Stock No.:
- 181-6617
- Mfr. Part No.:
- EAMM-A-D50-100A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 3 445,84
(exc. VAT)
Kr. 4 307,30
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 445,84 |
*price indicative
- RS Stock No.:
- 181-6617
- Mfr. Part No.:
- EAMM-A-D50-100A
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D50-100A, Numeric Part Number: 2733784
This mounting equipment is designed for coupling the motors and axes using friction-locking. With a robust construction and a weight of 1,140g, it is suitable for assembly in any position. The product features an IP40 rating, providing protection against solid objects and dust ingress, making it well-suited for different operational environments.
Features & Benefits
• IP40 protection class ensures functionality in industrial settings
• Operating temperature range from -10 to 60°C
• Supports relative humidity up to 95% for diverse use
• Transferable torque of 14Nm enhances performance
• Weighing 1,140g, it allows for easy handling and installation
• Complies with RoHS regulations for environmentally safe use
Applications
• Designed for integration with electric drives
• Compatible with various industrial automation
• Suitable for securing equipment in mechanical and electronic systems
• Operates effectively across a wide range of environmental conditions
Is it suitable for use in high humidity environments?
Yes, it can operate in conditions with up to 95% relative humidity.
Can it be used in automated machinery?
Yes, it is suitable for automation applications.
Will it perform reliably in varied temperatures?
It functions effectively within the temperature range of -10°C to 60°C.
Does it contain any substances harmful to the environment?
It adheres to RoHS standards, ensuring safe use.
Related links
- Festo for use with Thermocouple or PRT Probe, 2733781
- Festo for use with Thermocouple or PRT Probe, 2733785
- Festo, 2799424
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo, 550983
- Festo, 1133402
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device
- Festo, 3637960