Festo for use with Thermocouple or PRT Probe, 3637962

Subtotal (1 unit)*

Kr. 1 795,62

(exc. VAT)

Kr. 2 244,52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 795,62

*price indicative

RS Stock No.:
181-6623
Mfr. Part No.:
EAMM-A-S48-87A-G2
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

For Use With

Thermocouple or PRT Probe

Standards/Approvals

No

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-S48-87A-G2, Numeric Part Number: 3637962


Festo's mounting equipment is tailored for coupling the motors and axes using friction-locking. It is well-suited for machine mounting systems and can endure various environmental conditions between -10°C and 60°C. The unit's protective features ensure dependable performance in challenging settings, especially for electric drives.

Features & Benefits


• Supports relative humidity levels from 0% to 95%

• Complies with RoHS standards for environmental safety

• Capable of transferring a torque of 12.5Nm

• Weighs only 590g, facilitating easy installation

• Suitable for any assembly position, providing enhanced flexibility

Applications


• Supports secure mounting of electric drives

• Suitable for factory automation equipment installations

• Ideal for pneumatic mounting solutions in various configurations

• Provides essential support in industrial machine setups

Can it operate in high humidity environments?


Yes, it supports relative humidity up to 95%.

Will it withstand extreme temperatures?


It operates effectively between -10°C and 60°C.

Is it compliant with environmental standards?


Yes, it meets RoHS regulations.

Can it be used in different mounting orientations?


Yes, it is compatible with any assembly position.

Does it require special tools for installation?


No, standard tools are sufficient for installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy