Festo, 543148

Subtotal (1 unit)*

Kr. 1 709,59

(exc. VAT)

Kr. 2 136,99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 709,59

*price indicative

RS Stock No.:
181-6633
Distrelec Article No.:
304-13-009
Mfr. Part No.:
EAMM-A-D32-42A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Mounting Equipment

Standards/Approvals

No

COO (Country of Origin):
DE

Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D32-42A, Numeric Part Number: 543148


This mounting equipment is intended for coupling the motors and axes using friction-locking. Its robust construction enables suitable performance with electric drives in a variety of environments. The device operates effectively within an ambient temperature range of -10 to 60°C, enhancing its versatility.

Features & Benefits


• Can be installed in any assembly position

• Functions efficiently at temperatures up to 60°C

• Storage temperature range of -25 to 60°C

• Tolerates relative humidity levels from 0-95%

• Transferable torque of 1.1Nm for numerous applications

• Complies with RoHS regulations for safety standards

Applications


• Utilised with electric drives in automation systems

• Suitable for environments that require moisture tolerance

• Employed in industrial settings where durable equipment is necessary

• Ideal for operations where temperature fluctuations occur

Can it operate in high humidity conditions?


Yes, it operates effectively in relative humidity levels up to 95%.

Will it perform under varying temperatures?


Yes, it is designed to function within a range of -10°C to 60°C.

Is it suitable for all assembly positions?


Yes, it can be installed in any assembly position.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy