Festo for use with Thermocouple or PRT Probe, 543154
- RS Stock No.:
- 181-6634
- Distrelec Article No.:
- 304-13-010
- Mfr. Part No.:
- EAMM-A-D40-57A
- Brand:
- Festo
Subtotal (1 unit)*
Kr. 2 279,42
(exc. VAT)
Kr. 2 849,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 279,42 |
*price indicative
- RS Stock No.:
- 181-6634
- Distrelec Article No.:
- 304-13-010
- Mfr. Part No.:
- EAMM-A-D40-57A
- Brand:
- Festo
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
| Brand | Festo | |
| Product Type | Mounting Equipment | |
| For Use With | Thermocouple or PRT Probe | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Equipment | ||
For Use With Thermocouple or PRT Probe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Equipment, IP40 - EAMM-A-D40-57A, Numeric Part Number: 543154
This mounting equipment is tailored for electric drives, serving as an essential component in industrial automation. Featuring an IP40 rating, it provides sufficient protection against dust ingress, ensuring effective performance in various settings. Weighing 350g, it is appropriate for numerous applications within the electrical and mechanical sectors.
Features & Benefits
• Can be assembled in any orientation
• Functions efficiently within a temperature range of -10 to 60°C
• High torque capacity of 6.5Nm
• Resistant to humidity levels of up to 95%
• Composed of RoHS-compliant materials
• Compatible with a variety of actuator interface codes
Applications
• Employed in machine assembly and installation
• Integration within pneumatic system components
• Operates effectively in various industrial environments
• Suitable for custom mounting solutions
• Supports a broad spectrum of electric drive
Can it operate in high humidity environments?
Yes, it can function in relative humidity up to 95%.
Is it suitable for outdoor installations?
No, it is intended for indoor use given its IP40 rating.
Will it handle heavy torque loads?
Yes, it can manage a transferable torque of 6.5Nm.
Can it withstand extreme temperature variations?
It operates well within the range of -10°C to 60°C.
Is it compliant with environmental regulations?
Yes, it adheres to RoHS standards.
Related links
- Festo for use with Thermocouple or PRT Probe, 550982
- Festo for use with Thermocouple or PRT Probe, 1210442
- Festo for use with Thermocouple or PRT Probe, 560679
- Festo for use with Thermocouple or PRT Probe, 3637963
- Festo for use with Thermocouple or PRT Probe, 3637956
- Festo for use with Thermocouple or PRT Probe, 2802441
- Festo for use with Thermocouple or PRT Probe, 560680
- Festo for use with Thermocouple or PRT Probe, 1977073