Thomson Linear 2.5 in, 890N 24V
- RS Stock No.:
- 197-1100
- Mfr. Part No.:
- MLN14A08-M06010P15000N-C6A0-XXX
- Brand:
- Thomson Linear
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 197-1100
- Mfr. Part No.:
- MLN14A08-M06010P15000N-C6A0-XXX
- Brand:
- Thomson Linear
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
| Brand | Thomson Linear | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 890N | |
| Stroke Length | 2.5in | |
| Voltage | 24V | |
| Series | MLN | |
| Motor Technology | Hybrid Stepper Motor | |
| Maximum Force | 890N | |
| Spindle Type | Lead Screw | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Thomson Linear | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 890N | ||
Stroke Length 2.5in | ||
Voltage 24V | ||
Series MLN | ||
Motor Technology Hybrid Stepper Motor | ||
Maximum Force 890N | ||
Spindle Type Lead Screw | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Thomson Linear MLN14A08 is a NEMA 14 size motorized lead screw in rotating nut configuration with single motor stack, 0.8A current rating and male threaded end.
Higher torque density than the competition
Improved efficiency
Reduced noise
Taper-Lock design provides the ability to quickly decouple the lead screw from the stepper motor