DeWALT Band Saw DW876-QS, 230V Brushed 1.096 m

Subtotal (1 unit)*

Kr. 19 125,16

(exc. VAT)

Kr. 23 906,45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 19 125,16

*price indicative

RS Stock No.:
173-090
Mfr. Part No.:
DW876-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Band Saw

Speed

300rpm, 800rpm

Motor Type

Brushed

Power Rating

749W

Overall Length

660mm

Voltage

230V

Weight

23kg

Cutting Capacity - Round

155mm

Blade Length

1.096m

Overall Width

510mm

Standards/Approvals

CE, UKCA

Overall Height

970mm

RoHS Status: Exempted

COO (Country of Origin):
IT
The DeWALT 200mm Band saw is a versatile tool designed for large workshop applications. With a 100mm dust extraction port for efficient dust control and a powerful 1000.0W induction motor, this band saw provides extreme rigidity and accuracy even at maximum depths of cut. Its all steel welded construction ensures durability and reliability for long maintenance-free life. The micro switch incorporated in the door prevents accidental starting while open, making it a safe choice for professionals and DIY enthusiasts alike.

100mm dust extraction port for efficient dust control

All steel welded construction for extreme rigidity and accuracy

Micro switch prevents accidental starting while door is open

Powerful 1000.0W induction motor for long maintenance-free life

310mm throat and 200mm depth capacity for large workshop applications

Low noise operation at 82 dB(A) sound pressure level

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy