DeWALT Band Saw Blade Wood 2.215 m 1
- RS Stock No.:
- 172-834
- Mfr. Part No.:
- DT8471-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 558,24
(exc. VAT)
Kr. 697,80
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 558,24 |
*price indicative
- RS Stock No.:
- 172-834
- Mfr. Part No.:
- DT8471-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Band Saw Blade | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Blade Length | 2.215m | |
| Blade Thickness | 400μm | |
| Blade Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Band Saw Blade | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Blade Length 2.215m | ||
Blade Thickness 400μm | ||
Blade Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- IT
The DeWALT 2215mm Band Saw Blade Wood Contour / Scroll is a high-performance saw blade made of high quality, tempered steel. With extremely sharp and hardened teeth, this blade offers clean, precise cutting and long life. It has a pitch of 4.2mm and a thickness of 0.4mm, making it a versatile and durable tool for woodworking projects.
Made of high quality, tempered steel for durability
Extremely sharp and hardened teeth for clean and precise cutting
Specially hardened teeth for long life
Pitch of 4.2mm for versatility
Thickness of 0.4mm for accuracy
Related links
- DeWALT Band Saw Blade Wood, Metal 2.215 m 1
- DeWALT Band Saw Blade 2.215 m 1
- DeWALT Band Saw Blade Metal, Wood 2.095 m 1
- DeWALT Band Saw Blade 2.095 m 1
- ERKO Band Saw Blade 12 Teeth Per Inch Steel, Stainless Steel 2.215 m 1
- ERKO Band Saw Blade 14 Teeth Per Inch Steel, Stainless Steel 2.215 m 1
- DeWALT Band Saw Blade, 18 Teeth Per Inch Metal 690 mm 3
- DeWALT Band Saw Blade Plastic 835 mm 4