DeWALT Band Saw Blade 2.215 m 1

Subtotal (1 unit)*

Kr. 581,46

(exc. VAT)

Kr. 726,82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 581,46

*price indicative

RS Stock No.:
172-426
Mfr. Part No.:
DT8473-QZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Band Saw Blade

Number of Pieces

1

Blade Length

2.215m

Blade Thickness

600μm

Blade Material

Steel

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
IT
The DeWALT Band Saw Blade is designed for high performance and clean cutting. With extremely sharp and hardened teeth, this blade ensures precise cuts and long-lasting durability. Suitable for use with the DW876 saw, this blade is made of high-quality tempered steel for optimal performance.

Made of high quality, tempered steel for durability

Extremely sharp and hardened teeth for clean, precise cutting

Specially hardened teeth for long life

6.4 mm pitch and 0.6 mm thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy