DeWALTDW268K-QS Electric Screwdriver

Subtotal (1 unit)*

Kr. 5 085,19

(exc. VAT)

Kr. 6 356,49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 085,19

*price indicative

RS Stock No.:
172-640
Mfr. Part No.:
DW268K-QS
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Electric Screwdriver

Drive Size

6.35mm

Speed

5300rpm

Power Rating

540W

Handle Type

Soft Grip

Motor Type

Brushed

Drive Shape

1/4 Hex

Reversible Action

Yes

Model Number

DW268K-QS

Standards/Approvals

CE marked

Weight

1.4kg

RoHS Status: Exempted

COO (Country of Origin):
CZ
The DeWALT Versa clutch Screwdriver is a lightweight and compact tool designed to reduce user fatigue and increase productivity. Its soft grip surface on the handle and switch enhances user comfort, while the torque control system allows for precise control in various applications. Ideal for screw driving tasks in wood, plastic, and metal, this versatile tool offers unmatched performance for DIY enthusiasts and professionals alike.

Lightweight and compact design reduces user fatigue and increases productivity

Soft grip surface on handle and switch reduces vibration and enhances user comfort

Torque control system with up to 26 Nm for precise control

Unique Versa Clutch Torque Control System allows for setting torque level while maintaining an override capability

Ideal for screw driving applications in wood, plastic, and metal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy