DeWALTDW275KN-QS Electric Screwdriver
- RS Stock No.:
- 173-665
- Mfr. Part No.:
- DW275KN-QS
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 3 971,17
(exc. VAT)
Kr. 4 963,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 971,17 |
*price indicative
- RS Stock No.:
- 173-665
- Mfr. Part No.:
- DW275KN-QS
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Electric Screwdriver | |
| Drive Size | 6.35mm | |
| Speed | 5300rpm | |
| Corded/Cordless | Corded | |
| Power Rating | 540W | |
| Motor Type | Brushed | |
| Handle Type | Soft Grip | |
| Drive Shape | 1/4 Hex | |
| Reversible Action | Yes | |
| Model Number | DW275KN-QS | |
| Weight | 1.4kg | |
| Standards/Approvals | CE marked | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Electric Screwdriver | ||
Drive Size 6.35mm | ||
Speed 5300rpm | ||
Corded/Cordless Corded | ||
Power Rating 540W | ||
Motor Type Brushed | ||
Handle Type Soft Grip | ||
Drive Shape 1/4 Hex | ||
Reversible Action Yes | ||
Model Number DW275KN-QS | ||
Weight 1.4kg | ||
Standards/Approvals CE marked | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The DeWALT Drywall Screwdriver is designed with a silent safety clutch system, soft grip surface, and a removable depth sensitive nosepiece for consistent fastener depth. Its lightweight and compact design reduces user fatigue and increases productivity, making it ideal for fastening drywall and panels to wooden or metal studs. With a sound power of 92 dB(A) and a no-load speed of 0-5300 Rpm, this screwdriver is perfect for professional use.
Silent safety clutch system for less vibration and higher efficiency
Soft grip surface on handle and switch to reduce vibration and enhance user comfort
Removable depth sensitive nosepiece for consistent fastener depth
Lightweight and compact design reduces user fatigue and increases productivity
Ideal for fastening drywall and panels to wooden or metal studs
Sound Power 92 dB(A) for a quieter working environment
No Load Speed 0-5300 Rpm for efficient fastening
Related links
- DeWALTDW268K-QS Electric Screwdriver
- DeWALTDW274KN-QS 230V Electric Screwdriver
- ASAASA-8500E 30V Electric Screwdriver
- Bosch1600A025GD Electric Screwdriver
- DeWALT DCF601N-XJ DCF601N-XJ 12 V Electric Screwdriver
- ASABS-3000E 30V ac Electric Screwdriver, 5-Pin
- StarTech.com CTK55PCEDRIVE CTK55PCEDRIVE 1.2 V Electric Screwdriver Cordless
- StarTech.com CTK20PCEDRIVE CTK20PCEDRIVE 1.2 V Electric Screwdriver Cordless