DeWALT DT70620-QZ Electric Shears 1.3 mm
- RS Stock No.:
- 172-560
- Mfr. Part No.:
- DT70620-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 1 167,80
(exc. VAT)
Kr. 1 459,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 167,80 |
*price indicative
- RS Stock No.:
- 172-560
- Mfr. Part No.:
- DT70620-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Electric Shears | |
| Cutting Capacity | 1.3 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Electric Shears | ||
Cutting Capacity 1.3 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The DeWALT Impact Shear Attachment is designed to easily cut up to 1.3mm thick metal, making it faster and more efficient than conventional hand-held sheet metal shears. With a 360° rotating head and impact-resistant durability, this attachment is compatible with any 1/4 inch (6.35mm) internal hex Impact Driver, providing versatility and ease of use for a variety of metal cutting applications.
Powerful cutting capability for metal up to 1.3mm thick
Faster cutting in straight and curved sections compared to traditional shears
360° rotating head for enhanced usability
Impact resistant for enhanced durability
Universal fitment for compatibility with any 1/4 inch (6.35mm) internal hex Impact Driver
Related links
- DeWALT DT20560-QZ Electric Shears
- Makita DJS131Z Cordless 18V 1.3 mm Shears
- Makita DJS130Z Cordless 18V 1.3 mm Shears
- DeWALT DCS496N-XJ Electric Shears 18V XR 1.3 mm 18 V
- DeWALT DCS491N-XJ Electric Shears Cordless 18V XR 1.3 mm 18 V
- DeWALT DCS350NT-XJ Cordless 18 V
- DeWALT DCS491NT-XJ Air Shear
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12