DeWALT DCS496N-XJ Electric Shears 18V XR 1.3 mm 18 V
- RS Stock No.:
- 267-1539
- Mfr. Part No.:
- DCS496N-XJ
- Brand:
- DeWALT
Subtotal (1 unit)*
Kr. 4 278,48
(exc. VAT)
Kr. 5 348,10
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 1 unit(s) shipping from 07 December 2026
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 278,48 |
*price indicative
- RS Stock No.:
- 267-1539
- Mfr. Part No.:
- DCS496N-XJ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Product Type | Electric Shears | |
| Cutting Capacity | 1.3 mm | |
| Battery Voltage | 18V | |
| Series | 18V XR | |
| Weight | 1.5kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Electric Shears | ||
Cutting Capacity 1.3 mm | ||
Battery Voltage 18V | ||
Series 18V XR | ||
Weight 1.5kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The DeWALT XR brushless swivel head offset metal shear bare unit is a cordless tool ideal for cutting irregular materials like corrugated sheet. Its off-set shear head allows for unusual material to be tackled efficiently and with a tighter radius of 25.4mm. The shears have a swivel head design that allow the head to turn rather than the user moving their grip or hand.
Lightweight, comfy to use with a 360° swivel rotating head
Designed for tackling irregular materials up to 18GA
Integrated LED work light included
Variable speed option
Related links
- DeWALT DCS491N-XJ Electric Shears Cordless 18V XR 1.3 mm 18 V
- DeWALT DCS491NT-XJ Air Shear
- DeWALT DCS350N-XJ Cordless 18 V M6 to M12
- Makita DJS130Z Cordless 18V 1.3 mm Shears
- Makita DJS131Z Cordless 18V 1.3 mm Shears
- DeWALT DT70620-QZ Electric Shears 1.3 mm
- DeWALT DCS350NT-XJ Cordless 18 V
- FEIN 71300664000 Electric Shears Cordless 1.6 mm 18 V