- RS Stock No.:
- 764-6511
- Mfr. Part No.:
- GUS 10,8 V-LI
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 764-6511
- Mfr. Part No.:
- GUS 10,8 V-LI
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cordless Universal Shear GUS 10,8 V-LI Professional
Cordless universal shear GUS 10,8 V-LI Professional
Versatile for cutting different, flexible and soft materials (up to 11 mm thick), e.g. PVC, carpet, cardboard, leather, fabrics
Fast work progress due to no-load speed that is perfectly matched to soft and flexible materials
Extremely powerful: cutting performance of up to 200 m (PVC 4 mm) per battery charge
Perfect cutting performance due to self-sharpening Autosharp blade
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Battery charge level indicator
Versatile for cutting different, flexible and soft materials (up to 11 mm thick), e.g. PVC, carpet, cardboard, leather, fabrics
Fast work progress due to no-load speed that is perfectly matched to soft and flexible materials
Extremely powerful: cutting performance of up to 200 m (PVC 4 mm) per battery charge
Perfect cutting performance due to self-sharpening Autosharp blade
Bosch Premium lithium-ion technology for longer lifetime and unbeatable battery runtime
Electronic Cell Protection (ECP): protects the battery against overload, overheating and deep discharge
Battery charge level indicator
Supplied with
2 x 1.3 Ah Li-Ion batteries, AL 1130 CV quick charger, L-BOXX 102, L-BOXX tool inlay
Bosch Universal Shear
Specifications
Attribute | Value |
---|---|
Corded/Cordless | Cordless |
Model Number | GSR 10.8-LI |
- RS Stock No.:
- 764-6511
- Mfr. Part No.:
- GUS 10,8 V-LI
- Brand:
- Bosch