Chauvin Arnoux P01120470 Current Clamp, For Use With CA 6292

Subtotal (1 unit)*

Kr.6 265 34 

(exc. VAT)

Kr.7 831 68 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 265,34

*price indicative

RS Stock No.:
231-1474
Mfr. Part No.:
P01120470
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Current Clamp

For Use With Product Type

Micro Ohmmeter

For Use With

CA 6292

COO (Country of Origin):
US
The Chauvin Arnoux current clamp can be used to measure the current flowing in a cable without opening the circuit. It also serves to isolate the user from the dangerous voltages in the circuit. This current clamp can be used to measure currents up to 50A DC. It is powered by the CA 6292 to which it is connected.

It has operating temperature from -10 °C to +55 °C
It has IP30 protection

Related links