Chauvin Arnoux P01103063 Test Probe, For Use With C.A 6240 Microhmmeter, C.A 6250 Microhmmeter

Subtotal (1 unit)*

Kr.4 991 50 

(exc. VAT)

Kr.6 239 38 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 991,50

*price indicative

RS Stock No.:
231-3632
Mfr. Part No.:
P01103063
Brand:
Chauvin Arnoux
Find similar products by selecting one or more attributes.
Select all

Brand

Chauvin Arnoux

Accessory Type

Test Probe

For Use With

C.A 6240 Microhmmeter, C.A 6250 Microhmmeter

For Use With Product Type

Micro Ohmmeter

COO (Country of Origin):
FR
The Chauvin Arnoux straight probe has 10A double pivoting retractable test probe. It can be used with a CA 6240 or CA 6250 micro-ohmmeters to ensure high-quality contact between the measurement probes and the object to be measured. It has operating temperature from -10 °C to +55 °C.

Electrical safety according to IEC 61010-031

Related links