SAUERMANN. Condensate Trap Filter, For Use With Si-CA 130
- RS Stock No.:
- 240-6989
- Mfr. Part No.:
- Filtre du pot à condensat pour Si-CA
- Brand:
- SAUERMANN.
Subtotal (1 unit)*
Kr. 539,91
(exc. VAT)
Kr. 674,89
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 539,91 |
*price indicative
- RS Stock No.:
- 240-6989
- Mfr. Part No.:
- Filtre du pot à condensat pour Si-CA
- Brand:
- SAUERMANN.
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
| Brand | SAUERMANN. | |
| Product Type | Electrical Test & Measurement Accessory | |
| Accessory Type | Condensate Trap Filter | |
| For Use With | Si-CA 130 | |
| Standards/Approvals | EN 503792, CE, cUL, UL, EN 503791 | |
| Select all | ||
|---|---|---|
Brand SAUERMANN. | ||
Product Type Electrical Test & Measurement Accessory | ||
Accessory Type Condensate Trap Filter | ||
For Use With Si-CA 130 | ||
Standards/Approvals EN 503792, CE, cUL, UL, EN 503791 | ||
- COO (Country of Origin):
- FR
The Sauermann condensate trap filter is used in upper chamber of gas analyser to remove dust and particulates from the flue gas. The filter should be replaced periodically as needed.
Product type condensate trap filter
Used to remove dust and particulates from the flue gas
Related links
- SAUERMANN. Smoke Pump, For Use With Si-CA 230
- SAUERMANN. Portable Printer
- SAUERMANN. Differential Manometer With 2 Pressure Port/s RSCAL
- SAUERMANN. Differential Manometer With 2 Pressure Port/s, Max Pressure Measurement 15000 Pa
- SAUERMANN. Printer Paper Roll
- Chauvin Arnoux P01298051 Electrical Test & Measurement Accessory CA 8334 CA 8336, CA
- Chauvin Arnoux P01102123Z CA 771 CA 771 IP2X
- Chauvin Arnoux P01120452 Clamp CA 6471