Electro PJP W2-2OH301235 Continuity Hybrid Reel-Tester, For Use With PerchTele and X-TRIO-2B085 and X-TRIO-3B216
- RS Stock No.:
- 263-9250
- Mfr. Part No.:
- W2-2OH301235
- Brand:
- Electro PJP
Subtotal (1 unit)*
Kr. 4 809,87
(exc. VAT)
Kr. 6 012,34
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 809,87 |
*price indicative
- RS Stock No.:
- 263-9250
- Mfr. Part No.:
- W2-2OH301235
- Brand:
- Electro PJP
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
| Brand | Electro PJP | |
| Accessory Type | Continuity Hybrid Reel-Tester | |
| Product Type | Electrical Test & Measurement Accessory | |
| For Use With | PerchTele and X-TRIO-2B085 and X-TRIO-3B216 | |
| Standards/Approvals | UL 94 V1, RoHS | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Accessory Type Continuity Hybrid Reel-Tester | ||
Product Type Electrical Test & Measurement Accessory | ||
For Use With PerchTele and X-TRIO-2B085 and X-TRIO-3B216 | ||
Standards/Approvals UL 94 V1, RoHS | ||
- COO (Country of Origin):
- FR
The Electro PJP makes wheel-e continuity hybrid reel-tester with alarm LoZ voltmeter. It is use to test the continuity and measure the resistance of protective conductors and equipotential bonding on AC power sockets, lights, metal frames, plugged and unplugged appliances. "Wheel-e" continuity hybrid reel-tester is provided with four items which are spiral coiled lead (P / N 2350-SpiPUR-31 black/green), probe (P / N 404-IEC-green), crocodile clip (P / N 5066-IEC-green), AC power socket adaptor (P / N AdaFMSectFR-T/F4-green). The operating temperature range of this hybrid reel- tester is -20 °C to +55 °C.
Length is 30 m
RoSH Compliant
UL94 V-1 protection against fire
Weight is 1.8 kg
Related links
- Electro PJP W2-2OH501235 Continuity Hybrid Reel-Tester, For Use With PerchTele and X-TRIO-2B085 and X-TRIO-3B216
- Electro PJP Needle Test Probe 3A
- Electro PJP 100 m 1 Socket Cable Reel Extension Reel, 250V
- Electro PJP 150 m 1 Socket Extension Reel Extension Reel, 250V
- Electro PJP 30 m 2 Socket Extension Reel Extension Reel, IP2X
- Electro PJP 30 m 1 Socket Extension Reel Extension Reel, 1000V
- Electro PJP 30 m 2 Socket Extension Reel Extension Reel IP2X
- Electro PJP 50 m 2 Socket Extension Reel Extension Reel IP2X