Subtotal (1 unit) Kr. 224,34(exc. VAT)Kr. 224,34/unit | | - | 12V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | RNC | - | - | - | - | - | Spring Clamp | - | 96mm | 103mm | - | 8A | - | - | -40°C | 12V ac | 12V dc | Silver Alloy | 85°C | - | RoHS | 5mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 798,20(exc. VAT)Kr. 159,64/unit | | - | 24V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | LCIS | - | - | - | - | - | Push-in | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS | 76mm | - | - |
|
Subtotal (1 unit) Kr. 224,34(exc. VAT)Kr. 224,34/unit | | - | 48V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | RNC | - | - | - | - | - | Screw | - | 96mm | 78.8mm | - | 8A | - | - | -40°C | 48V ac | 48V dc | Silver Alloy | 85°C | - | RoHS | 5mm | - | - |
|
Subtotal (1 unit) Kr. 185,89(exc. VAT)Kr. 185,89/unit | | 10600Ω | 48V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | - | - | - | - | - | - | Screw | - | 89mm | 73mm | - | 6A | - | - | -40°C | 48V ac | 48V dc | Silver Tin Oxide | 70°C | - | No | 6.2mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 806,29(exc. VAT)Kr. 161,258/unit | | - | 24V dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | LCIS | - | - | - | - | - | Push-in | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS | 76mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 790,71(exc. VAT)Kr. 158,142/unit | | - | 24V dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | LCIS | - | - | - | - | - | Screw | - | 6.2mm | 93mm | - | 11mA | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS | 76mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 936,97(exc. VAT)Kr. 187,394/unit | | - | 230V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | 76XX | - | - | - | - | - | Push-in | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | UL, CSA, GL | 73mm | - | - |
|
Subtotal (1 unit) Kr. 208,78(exc. VAT)Kr. 208,78/unit | | - | 24V dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | RNC | - | - | - | - | - | Spring Clamp | - | 96mm | 103mm | - | 8A | - | - | -40°C | - | 24V dc | Silver Alloy | 85°C | - | RoHS | 5mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 785,59(exc. VAT)Kr. 157,118/unit | | - | 24V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | LCIS | - | - | - | - | - | Screw | - | 6.2mm | 93mm | - | 13mA | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS | 76mm | - | - |
|
Subtotal (1 unit) Kr. 134,96(exc. VAT)Kr. 134,96/unit | | 3390Ω | 24V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | - | - | - | - | - | - | Push-in | - | 97.5mm | 76.9mm | - | 6A | - | - | -40°C | 24V ac | 24V dc | Silver Tin Oxide | 70°C | - | No | 6.2mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 712,64(exc. VAT)Kr. 142,528/unit | | - | 230V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | LCIS | - | - | - | - | - | Screw | - | 6.2mm | 93mm | - | 3.5mA | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS | 76mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 747,86(exc. VAT)Kr. 149,572/unit | | - | 24V dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | LCIS | - | - | - | - | - | Screw | - | 6.2mm | 93mm | - | 11mA | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS | 76mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 778,03(exc. VAT)Kr. 155,606/unit | | - | 230V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | 76XX | - | - | - | - | - | Screw | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | CSA, GL, UL | 73mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 734,89(exc. VAT)Kr. 146,978/unit | | - | 24V dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | 76XX | - | - | - | - | - | Screw | - | 6.2mm | 78mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | RoHS Compliant | 86mm | - | - |
|
Subtotal (1 unit) Kr. 206,36(exc. VAT)Kr. 206,36/unit | | 3390Ω | 24V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | - | - | - | - | - | - | Push-in | - | 97.5mm | 76.9mm | - | 6A | - | - | -40°C | 24V ac | 24V dc | Gold Plated | 70°C | - | No | 6.2mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 953,27(exc. VAT)Kr. 190,654/unit | | - | 230V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | 76XX | - | - | - | - | - | Push-in | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | CSA, GL, UL | 73mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 550,31(exc. VAT)Kr. 110,062/unit | | - | 24V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | 76XX | - | - | - | - | - | Push-in | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | CSA, GL, UL | 73mm | - | - |
|
Subtotal (1 pack of 5 units) Kr. 742,39(exc. VAT)Kr. 148,478/unit | | - | 24V dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | 6A | - | 76XX | - | - | - | - | - | Screw | - | 6.2mm | 93mm | - | - | - | - | -25°C | 250V ac | 250V dc | Silver Alloy | 60°C | - | CSA, GL, UL | 73mm | - | - |
|
Subtotal (1 unit) Kr. 201,23(exc. VAT)Kr. 201,23/unit | | - | 24V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | RNC | - | - | - | - | - | Screw | - | 96mm | 78.8mm | - | 8A | - | - | -40°C | 24V ac | 24V dc | Silver Alloy | 85°C | - | RoHS | 5mm | - | - |
|
Subtotal (1 unit) Kr. 126,27(exc. VAT)Kr. 126,27/unit | | 848Ω | 12V ac/dc | Interface Relay | SPDT | - | - | - | DIN Rail | - | - | - | - | - | - | - | - | - | Screw | - | 89mm | 73mm | - | 6A | - | - | -40°C | 12V ac | 12V dc | Silver Tin Oxide | 70°C | - | No | 6.2mm | - | - |