Schneider Electric ABR Series Interface Relay Module, 230V Coil, SPST, 7mA Load
- RS Stock No.:
- 220-5098
- Mfr. Part No.:
- ABR1E111M
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 220-5098
- Mfr. Part No.:
- ABR1E111M
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V | |
| Contact Configuration | SPST | |
| Load Current Rating | 7mA | |
| Minimum Input Voltage | 230V | |
| Maximum Input Voltage | 240V | |
| Switching Voltage | 17V | |
| Series | ABR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V | ||
Contact Configuration SPST | ||
Load Current Rating 7mA | ||
Minimum Input Voltage 230V | ||
Maximum Input Voltage 240V | ||
Switching Voltage 17V | ||
Series ABR | ||
The Schneider electric interface for discrete signals range of interface relay modules are special types of electrical relays that guarantee safe and reliable transmission of digital signals, crucial to the functioning of automated systems. They're used with components that are isolated from each other and, due to differences in their electric potential or voltage, cannot allow for a direct connection.
Green Premium product
Mercury free 18 months
Warranty of product
Mercury free 18 months
Warranty of product
