Schneider Electric Harmony Relay RSL Series Interface Relay, Plug In, SPDT, 6A Load
- RS Stock No.:
- 256-4753
- Mfr. Part No.:
- RSL1PRFU
- Brand:
- Schneider Electric
Subtotal (1 box of 10 units)*
Kr. 2 277,55
(exc. VAT)
Kr. 2 846,94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 2 277,55 | Kr. 227,755 |
*price indicative
- RS Stock No.:
- 256-4753
- Mfr. Part No.:
- RSL1PRFU
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Schneider Electric harmony slim interface pre-assembled plug-in relay with LED, with protection circuit, spring terminals and has 1 CO, 6 A conventional enclosed thermal current and 110 V AC/DC control circuit voltage.
Silver alloy (AgNi) contact material
IP40 degree of protection
IP40 degree of protection
Related links
- Schneider Electric Harmony Relay RSL Series Interface Relay 12V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 48V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Relay Socket 24V dc Coil 6A
- Schneider Electric Harmony Relay RSL Series Interface Relay 24V ac/dc Coil, SPDT
- Schneider Electric Harmony Relay RSL Series Interface Relay
- Schneider Electric RSL Series Interface Relay Module 110V ac/dc Coil, SPDT
- Schneider Electric Harmony Relay RSL Series 48V dc Interface Relay 6A