Schneider Electric RXM Series Electromechanical Interface Relay, Plug In, 4PDT, 4-Pole, 3A Load

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
269-6015
Mfr. Part No.:
RXM4LB2BD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Contact Configuration

4PDT

Mounting Type

Plug In

Number of Poles

4

Series

RXM

Load Current Rating

3A

Maximum Input Voltage

24V dc

Terminal Type

Plug In

Switching Voltage

250V ac

Depth

46mm

Height

27mm

Length

21mm

Contact Material

Silver Alloy

Dimensions

27 x 21 x 46mm

Maximum Operating Temperature

+55°C

Turn Off Time

20ms

Accessory Type

Plug In Relay

Special Features

IP40

Standards Met

RoHS Compliant

Relay Switching Classification

Miniature Relay

Relay Type

Electro Mechanical

Operating Temperature Range

-40 → 55°C

Minimum Operating Temperature

-40°C

RoHS Status: Exempted

COO (Country of Origin):
CN
The Schneider Electric Medium Miniature plug in relay is a part of Harmony Electromechanical Relays which can be mounted on a RXZE socket. Its LED on the front will illuminate when the relay is on and gives clear signal both in the day and night. It is designed for both simple and complex automation systems.

Toxic heavy metal free
Green premium compliant

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy