Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug-in
- RS Stock No.:
- 122-338
- Mfr. Part No.:
- LV510301P
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-338
- Mfr. Part No.:
- LV510301P
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Current Rating | 25A | |
| Breaking Capacity | 40kA | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, EN 60947IEC 60947, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Current Rating 25A | ||
Breaking Capacity 40kA | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, EN 60947IEC 60947, REACH | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and efficient solution for distribution applications. With a breaking capacity of 40 kA at 220/240V AC 50/60 Hz, it offers thermal-magnetic protection against overload and short-circuit situations. The toggle control type and compact design make it easy to install and operate in various settings. Green Premium product status ensures its sustainable offer for environmentally-conscious users.
Versatile Category A utilization for varied applications
Effective thermal-magnetic trip unit technology
Prevents damage from excessive currents reliably
Compatible with 50/60 Hz network frequency
Durable electrical performance of 12000 cycles
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 240V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 500A, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 16A, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 40A, Plug-in