Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- RS Stock No.:
- 122-360
- Mfr. Part No.:
- LV510500P
- Brand:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-360
- Mfr. Part No.:
- LV510500P
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 16A | |
| Breaking Capacity | 60kA | |
| Voltage | 440V | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 16A | ||
Breaking Capacity 60kA | ||
Voltage 440V | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is designed for distribution applications. With a 3P/3d configuration and a range of features, including overload and short-circuit protection, this circuit breaker offers high breaking capacity and impressive durability. Its thermal-magnetic trip unit technology provides reliable performance, while its compact design and easy installation make it a convenient choice for various electrical systems.
3P/3d configuration for distribution applications
High breaking capacity of up to 100 kA at 220/240 V AC
Thermal-magnetic trip unit technology for reliable performance
Overload and short-circuit protection for added safety
Durable design with 30000 cycles mechanical durability
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in