Eaton Electronic Circuit Breaker 40A
- RS Stock No.:
- 559-691
- Distrelec Article No.:
- 300-42-712
- Mfr. Part No.:
- PLSM-C40/3N-MW
- Brand:
- Eaton
Image representative of range
Subtotal (1 unit)*
Kr. 1 338,14
(exc. VAT)
Kr. 1 672,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 338,14 |
*price indicative
- RS Stock No.:
- 559-691
- Distrelec Article No.:
- 300-42-712
- Mfr. Part No.:
- PLSM-C40/3N-MW
- Brand:
- Eaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 40A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 40A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- RO
Related links
- Eaton Electronic Circuit Breaker
- Eaton Electronic Circuit Breaker 32A
- Eaton xPole Electronic Circuit Breaker 400V Type C
- Eaton xPole PL Miniature Circuit Breaker 40A 48 V dc DC, 10 kA Breaking Capacity
- Eaton xPole PLSM Miniature Circuit Breaker 40A 48 V dc DC, 10 kA Breaking Capacity
- Eaton Electronic Circuit Breaker 2-Pole Type B Eaton
- Eaton xPole Miniature Circuit Breaker Type C 10 kA Breaking Capacity
- Eaton xPole Miniature Circuit Breaker Type D 10 kA Breaking Capacity