Subtotal (1 unit)*
Kr. 3 281,45
(exc. VAT)
Kr. 4 101,81
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 281,45 |
*price indicative
- RS Stock No.:
- 209-6559
- Mfr. Part No.:
- 5SM2336-6
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | RC Unit | |
| Series | 5SM2 | |
| Length | 90mm | |
| Width | 105mm | |
| Depth | 70mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RC Unit | ||
Series 5SM2 | ||
Length 90mm | ||
Width 105mm | ||
Depth 70mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
The Siemens RC unit for 5SL4 is a 3-pole, type A configuration. In the event of an overload or short-circuit, circuit breakers safely cut off the connected circuit and reliably protect electrical installations and equipment from damage. The RCD is the residual current device for touch protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices. It is a simple distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Tripping fault current 30 mA
AC operating current 63 A
Related links
- Siemens 5SM2 RC Unit
- Siemens 5SM2 RC Unit 63A 230V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 40A 40V, DIN Rail Instantaneous
- Siemens 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens SENTRON 5SM2 RC Unit 40A 230V, DIN Rail Instantaneous
- Siemens 5SM2 Series Residual Current Device 3-Pole, Type A
- Siemens 5SM2 Series Residual Current Circuit Breaker 2-Pole Type F 400V ac
- Siemens SENTRON 5SM2 Miniature Circuit Breaker 63A 230V ac AC