Hager NQN Electronic Circuit Breaker 32A 415V, 3 channels, DIN Rail B Curve

Subtotal (1 unit)*

Kr. 3 544,23

(exc. VAT)

Kr. 4 430,29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 544,23

*price indicative

RS Stock No.:
251-2083
Mfr. Part No.:
NQN332
Brand:
Hager
Find similar products by selecting one or more attributes.
Select all

Brand

Hager

Product Type

Electronic Circuit Breaker

Series

NQN

Number of Channels

3

Current Rating

32A

Voltage

415V

Breaking Capacity

20kA

Mount Type

DIN Rail

Tripping Characteristics

B Curve

Width

52.5mm

Depth

70mm

Standards/Approvals

IEC 60947-2

COO (Country of Origin):
FR
The Hager circuit breaker has 3 pole, 415 V AC rated operational voltage and 32 A rated current with 20 kA breaking capacity.

50/60 Hz frequency

IP20 protection index

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy